
WCM 7060FASV-102-LM | |
|---|---|
DigiKey Part Number | 4816-WCM7060FASV-102-LMTR-ND - Tape & Reel (TR) 4816-WCM7060FASV-102-LMCT-ND - Cut Tape (CT) 4816-WCM7060FASV-102-LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM 7060FASV-102-LM |
Description | CMC 3A 2LN 1.02KOHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.02 kOhms @ 100 MHz 3A DCR 17mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.02 kOhms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 17mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.07000 | $2.07 |
| 10 | $1.69200 | $16.92 |
| 25 | $1.56520 | $39.13 |
| 50 | $1.47580 | $73.79 |
| 100 | $1.39140 | $139.14 |
| 250 | $1.28724 | $321.81 |
| 500 | $1.21550 | $607.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.10595 | $1,658.92 |
| 3,000 | $1.04304 | $3,129.12 |
| 4,500 | $1.00796 | $4,535.82 |
| 7,500 | $0.99306 | $7,447.95 |





