
1PGSMC5352 | |
|---|---|
DigiKey Part Number | 1801-1PGSMC5352TR-ND - Tape & Reel (TR) 1801-1PGSMC5352CT-ND - Cut Tape (CT) 1801-1PGSMC5352DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PGSMC5352 |
Description | DIODE ZENER 15V 5W DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 5 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMC5352 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11.5 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.84800 | $8.48 |
| 100 | $0.58720 | $58.72 |
| 500 | $0.49036 | $245.18 |
| 1,000 | $0.42776 | $427.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36218 | $1,086.54 |
| 6,000 | $0.35473 | $2,128.38 |
| 9,000 | $0.33890 | $3,050.10 |


