


B59041R0080A010 | |
|---|---|
DigiKey Part Number | 495-B59041R0080A010-ND |
Manufacturer | |
Manufacturer Product Number | B59041R0080A010 |
Description | SENSOR PTC 3.2OHM 50% RECT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 3.2 Ohms Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | B59041R0080A010 Models |
Category | Resistance Tolerance ±50% |
Manufacturer TDK | Operating Temperature -40°C ~ 200°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case Rectangular |
Resistance @ 25°C 3.2 Ohms | Supplier Device Package Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.05000 | $2.05 |
| 5 | $1.81000 | $9.05 |
| 10 | $1.72300 | $17.23 |
| 25 | $1.61880 | $40.47 |
| 50 | $1.54740 | $77.37 |
| 100 | $1.48220 | $148.22 |
| 675 | $1.32910 | $897.14 |
| 1,350 | $1.28201 | $1,730.71 |
| 5,400 | $1.19929 | $6,476.17 |


