PTC Thermistor 6.4 Ohms Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 6.4 Ohms Rectangular
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59041R0220A010

DigiKey Part Number
495-76325-ND
Manufacturer
Manufacturer Product Number
B59041R0220A010
Description
SENSOR PTC 6.4OHM 50% RECT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
PTC Thermistor 6.4 Ohms Rectangular
Datasheet
 Datasheet
EDA/CAD Models
B59041R0220A010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±50%
Manufacturer
TDK
Operating Temperature
-40°C ~ 200°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Rectangular
Resistance @ 25°C
6.4 Ohms
Supplier Device Package
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 643
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$2.05000$2.05
5$1.80400$9.02
10$1.71700$17.17
25$1.61280$40.32
50$1.54180$77.09
100$1.47680$147.68
675$1.32419$893.83
1,350$1.27728$1,724.33
5,400$1.19481$6,451.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.