
462A011-25-0 | |
|---|---|
DigiKey Part Number | 462A011-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 462A011-25-0 |
Description | HEATSHRINK BOOT BRKOUT 3:1 SZ11 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 3:1 Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 3:1 | |
Shell Size - Insert | 11 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.520" (13.21mm) | |
Large Diameter Recovered | 0.260" (6.60mm) | |
Small Diameter Supplied | 0.260" (6.60mm) | |
Small Diameter Recovered | 0.142" (3.61mm) | |
Large Recovered Length | 0.819" (20.80mm) | |
Small Recovered Length | 1.000" (25.40mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.819" (46.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.07000 | $58.07 |
| 10 | $49.36400 | $493.64 |
| 25 | $46.27440 | $1,156.86 |
| 50 | $44.06660 | $2,203.33 |
| 100 | $41.96520 | $4,196.52 |
| 250 | $39.34112 | $9,835.28 |





