1-66506-0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 59,223
Unit Price: $0.24000
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 32,816
Unit Price: $0.21000
Datasheet
66506-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
66506-4
1-66506-0
1-66506-0

1-66506-0

DigiKey Part Number
A1008-ND
Manufacturer
Manufacturer Product Number
1-66506-0
Description
CONN PIN 20-24AWG GOLD CRIMP
Customer Reference
Detailed Description
Pin Contact Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-66506-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.