
1-962916-1 | |
|---|---|
DigiKey Part Number | 17-1-962916-1TR-ND - Tape & Reel (TR) 17-1-962916-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-962916-1 |
Description | CONN TAB 14-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-962916-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.46100 | $4.61 |
| 25 | $0.43160 | $10.79 |
| 50 | $0.41080 | $20.54 |
| 100 | $0.39120 | $39.12 |
| 250 | $0.36672 | $91.68 |
| 500 | $0.34916 | $174.58 |
| 1,000 | $0.33248 | $332.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $0.29032 | $958.06 |
| 6,600 | $0.27646 | $1,824.64 |
| 9,900 | $0.26866 | $2,659.73 |
| 16,500 | $0.25916 | $4,276.14 |
| 23,100 | $0.25308 | $5,846.15 |
| 33,000 | $0.24680 | $8,144.40 |















