



1-967624-1 | |
|---|---|
DigiKey Part Number | A104927-ND |
Manufacturer | |
Manufacturer Product Number | 1-967624-1 |
Description | CONN RCPT HSG 18POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967624-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.53400 | $15.34 |
| 25 | $1.43760 | $35.94 |
| 50 | $1.36860 | $68.43 |
| 100 | $1.30310 | $130.31 |
| 250 | $1.22136 | $305.34 |
| 500 | $1.16304 | $581.52 |
| 1,000 | $1.10752 | $1,107.52 |
| 3,000 | $1.02492 | $3,074.76 |






















