



172330-1 | |
|---|---|
DigiKey Part Number | A112664-ND |
Manufacturer | |
Manufacturer Product Number | 172330-1 |
Description | CONN RCPT HSG 4POS 4.14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172330-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.69600 | $6.96 |
| 25 | $0.65280 | $16.32 |
| 50 | $0.62120 | $31.06 |
| 100 | $0.59150 | $59.15 |
| 250 | $0.55452 | $138.63 |
| 500 | $0.52798 | $263.99 |
| 1,000 | $0.50277 | $502.77 |
| 2,500 | $0.47128 | $1,178.20 |



















