2MM-HSP-D07-HT-02-H-TB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2MM-HSP-D07-HT-02-H-TB

DigiKey Part Number
17-2MM-HSP-D07-HT-02-H-TB-ND
Manufacturer
Manufacturer Product Number
2MM-HSP-D07-HT-02-H-TB
Description
14P, AMPMODU 2 MM, SHROUDED HEAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2MM-HSP-D07-HT-02-H-TB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.244" (6.20mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
125VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,501
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$5.01000$5.01
34$3.90235$132.68
102$3.61098$368.32
510$3.22337$1,643.92
1,020$3.06962$3,131.01
5,032$2.80362$14,107.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.