4-1734839-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JST Sales America Inc.
In Stock: 0
Unit Price: $1.60854

Similar


Molex
In Stock: 23,823
Unit Price: $4.10000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 13,346
Unit Price: $1.59000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,273
Unit Price: $0.95000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 35,161
Unit Price: $0.95000
Datasheet

Similar


Würth Elektronik
In Stock: 5,339
Unit Price: $3.32000
Datasheet

Similar


Würth Elektronik
In Stock: 3,569
Unit Price: $3.26000
Datasheet
4-1734839-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-1734839-0
4-1734839-0
4-1734839-0
TE Connectivity FPC Overview

4-1734839-0

DigiKey Part Number
A100229TR-ND - Tape & Reel (TR)
A100229CT-ND - Cut Tape (CT)
A100229DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4-1734839-0
Description
CONN FPC TOP 40POS 0.5MM R/A
Customer Reference
Detailed Description
40 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
4-1734839-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
40
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.081" (2.05mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
Thermoplastic
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
250V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
Flash
Housing Color
Natural
Actuator Color
Ivory
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes