
5-962885-1 | |
|---|---|
DigiKey Part Number | A128906TR-ND - Tape & Reel (TR) A128906CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-962885-1 |
Description | CONN SOCKET 22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-962885-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.13400 | $1.34 |
| 25 | $0.12560 | $3.14 |
| 50 | $0.11960 | $5.98 |
| 100 | $0.11400 | $11.40 |
| 250 | $0.10676 | $26.69 |
| 500 | $0.10168 | $50.84 |
| 1,000 | $0.09682 | $96.82 |
| 2,500 | $0.09074 | $226.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.07875 | $708.75 |
| 18,000 | $0.07499 | $1,349.82 |
| 27,000 | $0.07287 | $1,967.49 |
| 45,000 | $0.07029 | $3,163.05 |
| 63,000 | $0.06864 | $4,324.32 |
| 90,000 | $0.06694 | $6,024.60 |
| 225,000 | $0.06275 | $14,118.75 |











