60618-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60618-1

DigiKey Part Number
A1422-ND
Manufacturer
Manufacturer Product Number
60618-1
Description
CONN PIN 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 18-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
60618-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,512
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.35800$3.58
25$0.33440$8.36
50$0.31860$15.93
100$0.30330$30.33
250$0.28432$71.08
500$0.27070$135.35
1,000$0.25776$257.76
3,000$0.23852$715.56
Manufacturers Standard Package