
6364372-2 | |
|---|---|
DigiKey Part Number | A122647-ND |
Manufacturer | |
Manufacturer Product Number | 6364372-2 |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 6364372-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | Gold or Gold-Palladium | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.00000 | $2.00 |
| 10 | $1.69000 | $16.90 |
| 30 | $1.56433 | $46.93 |
| 60 | $1.48950 | $89.37 |
| 120 | $1.41833 | $170.20 |
| 270 | $1.33933 | $361.62 |
| 510 | $1.28055 | $653.08 |
| 1,020 | $1.21942 | $1,243.81 |
| 2,520 | $1.15362 | $2,907.12 |













