
63705-1 | |
|---|---|
DigiKey Part Number | A111537TR-ND - Tape & Reel (TR) A111537CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63705-1 |
Description | CONN QC RCPT 18-22AWG 0.125 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.125" (3.18mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63705-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.125" (3.18mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.110" (2.29mm ~ 2.79mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.19200 | $1.92 |
| 25 | $0.18000 | $4.50 |
| 50 | $0.17120 | $8.56 |
| 100 | $0.16290 | $16.29 |
| 250 | $0.15276 | $38.19 |
| 500 | $0.14540 | $72.70 |
| 1,000 | $0.13846 | $138.46 |
| 2,500 | $0.12978 | $324.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.10864 | $1,629.60 |
| 30,000 | $0.10345 | $3,103.50 |
| 45,000 | $0.10054 | $4,524.30 |
| 75,000 | $0.09698 | $7,273.50 |
| 105,000 | $0.09471 | $9,944.55 |
| 150,000 | $0.09235 | $13,852.50 |











