4 Position Rectangular Housing Connector Receptacle White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle White
770026-1
770026-1

770026-1

DigiKey Part Number
A14249-ND
Manufacturer
Manufacturer Product Number
770026-1
Description
CONN RCPT HSG 4POS 2PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle White
Datasheet
 Datasheet
EDA/CAD Models
770026-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Snap-In
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Color
White
Part Status
Active
Insulation Material
Polyamide (PA), Nylon
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Male or Female
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 2,825 View Now
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.76000$2.76
10$2.34000$23.40
25$2.19360$54.84
50$2.08860$104.43
100$1.98890$198.89
250$1.86428$466.07
500$1.77528$887.64
1,000$1.69053$1,690.53
2,500$1.58474$3,961.85
Manufacturers Standard Package

Other Suppliers on DigiKey

2,750In Stock
Ships from WEC