
CSJ-SGFB-200-MHF4 | |
|---|---|
DigiKey Part Number | 343-CSJ-SGFB-200-MHF4-ND |
Manufacturer | |
Manufacturer Product Number | CSJ-SGFB-200-MHF4 |
Description | COAX CBL SMA TO MHF4 7.8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to I-PEX MHF4 0.81mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSJ-SGFB-200-MHF4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to I-PEX MHF4 | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.76000 | $8.76 |
| 250 | $8.06344 | $2,015.86 |
| 500 | $7.76538 | $3,882.69 |
| 1,000 | $7.57158 | $7,571.58 |
| 2,000 | $7.36293 | $14,725.86 |











