


NB-PTCO-168 | |
|---|---|
DigiKey Part Number | 223-1814-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-168 |
Description | SENSOR RTD 1KOHM 0.001% 2SIP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) ±0.001% 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.06% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -30°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | ±0.15°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 500 µA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.40000 | $10.40 |
| 5 | $9.33600 | $46.68 |
| 10 | $8.94300 | $89.43 |
| 25 | $8.47600 | $211.90 |
| 50 | $8.15860 | $407.93 |
| 100 | $7.86880 | $786.88 |
| 500 | $7.28930 | $3,644.65 |
| 1,000 | $7.07465 | $7,074.65 |











