3100-15Q14999
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3100-15Q14999
3100-15Q14999
3100-15Q14999
Relay Basics - Another Teaching Moment | DigiKey Electronics

3100-15Q14999

DigiKey Part Number
PB3070-ND
Manufacturer
Manufacturer Product Number
3100-15Q14999
Description
RELAY CONTACTOR SPST 35A 24V
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 35 A 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Coil Voltage
24VAC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
35 A
Switching Voltage
600VAC - Max
Features
Insulation - Class B
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 65°C
Must Operate Voltage
18 VAC
Must Release Voltage
6 VAC
Contact Material
Silver Cadmium Oxide (AgCdO)
Coil Power
5.3VA
Coil Resistance
16.5Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$52.52000$52.52
10$44.70500$447.05
25$42.49680$1,062.42
Manufacturers Standard Package