




VCF4-1003 | |
|---|---|
DigiKey Part Number | PB715-ND |
Manufacturer | |
Manufacturer Product Number | VCF4-1003 |
Description | RELAY HSG 5POS WIRING HARNESS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Relay Housing Wiring Harness |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 5 | |
Mounting Type | Wiring Harness | |
Termination Style | Quick Connect Terminals (Not Provided) | |
For Use With/Related Products | VF4-5 and VF4-2 Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.36000 | $21.36 |
| 10 | $19.02300 | $190.23 |
| 25 | $18.16520 | $454.13 |
| 50 | $17.54160 | $877.08 |
| 100 | $16.93900 | $1,693.90 |
| 250 | $16.17364 | $4,043.41 |
| 500 | $15.61740 | $7,808.70 |

















