




W28-XQ1A-0.50 | |
|---|---|
DigiKey Part Number | PB181-ND |
Manufacturer | |
Manufacturer Product Number | W28-XQ1A-0.50 |
Description | CIR BRKR THRM 500MA 250VAC 32VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 500mA 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.28000 | $15.28 |
| 5 | $12.67200 | $63.36 |
| 10 | $11.69300 | $116.93 |
| 50 | $9.69520 | $484.76 |
| 100 | $8.93920 | $893.92 |
| 300 | $7.85310 | $2,355.93 |
| 500 | $7.39060 | $3,695.30 |
| 1,000 | $6.80237 | $6,802.37 |


