




W28-XT1A-5 | |
|---|---|
DigiKey Part Number | PB1029-ND |
Manufacturer | |
Manufacturer Product Number | W28-XT1A-5 |
Description | CIR BRKR THRM 5A 250VAC 32VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.73000 | $8.73 |
| 5 | $7.24000 | $36.20 |
| 10 | $6.68200 | $66.82 |
| 50 | $5.54220 | $277.11 |
| 100 | $5.11140 | $511.14 |
| 300 | $4.49260 | $1,347.78 |
| 500 | $4.22928 | $2,114.64 |
| 1,000 | $3.89448 | $3,894.48 |

