802.11b/g/n/ac, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, Modbus TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, WAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.11b/g/n/ac, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, Modbus TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, WAN
RUT200015000

RUT200015000

DigiKey Part Number
4703-RUT200015000-ND
Manufacturer
Manufacturer Product Number
RUT200015000
Description
RUT200 EUROPE, THE MIDDLE EAST,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4G/3G/2G 802.11b/g/n/ac, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, Modbus TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, WAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teltonika
Series
Packaging
Box
Part Status
Active
Function
Router
Modulation or Protocol
802.11b/g/n/ac, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, Modbus TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL
Frequency
698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.483GHz
Applications
General Purpose
Interface
Ethernet, LAN, RJ-45, WAN
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Features
IP30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$192.26000$192.26
Manufacturers Standard Package