
CD4024BMT | |
|---|---|
DigiKey Part Number | 296-CD4024BMTTR-ND - Tape & Reel (TR) 296-CD4024BMTCT-ND - Cut Tape (CT) 296-CD4024BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4024BMT |
Description | IC BINARY COUNTER 7-BIT 14SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4024BMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 7 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 24 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| 10 | $1.32000 | $13.20 |
| 25 | $1.19360 | $29.84 |
| 100 | $1.05420 | $105.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.98780 | $246.95 |
| 500 | $0.94780 | $473.90 |
| 750 | $0.92776 | $695.82 |
| 1,250 | $0.90557 | $1,131.96 |
| 1,750 | $0.89259 | $1,562.03 |
| 2,500 | $0.88011 | $2,200.28 |


