16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4052BM96

DigiKey Part Number
296-14272-2-ND - Tape & Reel (TR)
296-14272-1-ND - Cut Tape (CT)
296-14272-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4052BM96
Description
IC SWITCH SP4T X 2 240OHM 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 240Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4052BM96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 20V
Voltage - Supply, Dual (V±)
±2.5V ~ 9V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
25MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.2pF, 18pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-40dB @ 10MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,774
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.89000$0.89
10$0.62400$6.24
25$0.55920$13.98
100$0.48720$48.72
250$0.45276$113.19
500$0.43198$215.99
1,000$0.42056$420.56
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.39681$992.02
5,000$0.38593$1,929.65
7,500$0.38048$2,853.60
12,500$0.37444$4,680.50
17,500$0.37091$6,490.93
25,000$0.36752$9,188.00
Manufacturers Standard Package