MSP430F249TRGCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90UB964TRGCTQ1

DigiKey Part Number
296-44720-2-ND - Tape & Reel (TR)
296-44720-1-ND - Cut Tape (CT)
296-44720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90UB964TRGCTQ1
Description
IC DESERIALIZER 800MBPS 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
800Mbps Deserializer Input Output 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
DS90UB964TRGCTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Deserializer
Data Rate
800Mbps
Input Type
FPD-Link III, LVDS
Output Type
CSI-2, MIPI
Number of Inputs
-
Number of Outputs
-
Voltage - Supply
1.8V, 3.3V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$69.13000$69.13
10$56.52200$565.22
25$53.37160$1,334.29
100$49.91000$4,991.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$26.58416$6,646.04
Manufacturers Standard Package