CSD18535KTT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CSD18535KTT
TO-263-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM340S-5.0/NOPB

DigiKey Part Number
LM340S-5.0/NOPB-ND
Manufacturer
Manufacturer Product Number
LM340S-5.0/NOPB
Description
IC REG LINEAR 5V 1.5A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LM340S-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,320
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$3.26000$3.26
10$2.40400$24.04
45$2.07978$93.59
135$1.91607$258.67
270$1.83593$495.70
540$1.77002$955.81
1,035$1.71880$1,778.96
2,520$1.66228$4,188.95
5,040$1.62708$8,200.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.