
LM3481QMMX/NOPB | |
|---|---|
DigiKey Part Number | 296-38721-2-ND - Tape & Reel (TR) 296-38721-1-ND - Cut Tape (CT) 296-38721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3481QMMX/NOPB |
Description | IC REG CTRLR MULT TOP 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3481QMMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 48V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.77000 | $3.77 |
| 10 | $2.79500 | $27.95 |
| 25 | $2.55120 | $63.78 |
| 100 | $2.28420 | $228.42 |
| 250 | $2.15688 | $539.22 |
| 500 | $2.08012 | $1,040.06 |
| 1,000 | $2.01692 | $2,016.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.92974 | $6,754.09 |
| 7,000 | $1.89317 | $13,252.19 |






