TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4562MAX/NOPB

DigiKey Part Number
296-35279-2-ND - Tape & Reel (TR)
296-35279-1-ND - Cut Tape (CT)
296-35279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4562MAX/NOPB
Description
IC AUDIO 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM4562MAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
55 MHz
Current - Input Bias
10 nA
Voltage - Input Offset
100 µV
Current - Supply
10mA (x2 Channels)
Current - Output / Channel
26 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
34 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,209
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.30000$12.30
10$9.51000$95.10
25$8.81400$220.35
100$8.04840$804.84
250$7.68344$1,920.86
500$7.46354$3,731.77
1,000$7.28255$7,282.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.09148$17,728.70
Manufacturers Standard Package