

LMR16006YQ5DDCRQ1 | |
|---|---|
DigiKey Part Number | 296-42515-2-ND - Tape & Reel (TR) 296-42515-1-ND - Cut Tape (CT) 296-42515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR16006YQ5DDCRQ1 |
Description | IC REG BUCK 5V 600MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR16006YQ5DDCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.55000 | $5.55 |
| 10 | $4.17100 | $41.71 |
| 25 | $3.82800 | $95.70 |
| 100 | $3.45030 | $345.03 |
| 250 | $3.27032 | $817.58 |
| 500 | $3.16184 | $1,580.92 |
| 1,000 | $3.07255 | $3,072.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.96226 | $8,886.78 |










