

LMR61428XMM/NOPB | |
|---|---|
DigiKey Part Number | LMR61428XMM/NOPBTR-ND - Tape & Reel (TR) LMR61428XMM/NOPBCT-ND - Cut Tape (CT) LMR61428XMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR61428XMM/NOPB |
Description | IC REG BOOST ADJ 2.85A 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.24V 1 Output 2.85A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR61428XMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.2V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $2.84900 | $28.49 |
| 25 | $2.60200 | $65.05 |
| 100 | $2.33060 | $233.06 |
| 250 | $2.20108 | $550.27 |
| 500 | $2.12302 | $1,061.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.80339 | $1,803.39 |






