SC70 5-Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMT87QDCKRQ1

DigiKey Part Number
296-40298-2-ND - Tape & Reel (TR)
296-40298-1-ND - Cut Tape (CT)
296-40298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMT87QDCKRQ1
Description
SENSOR ANALOG -50C-150C SC70
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -50°C ~ 150°C 13.6mV/°C SC-70
Datasheet
 Datasheet
EDA/CAD Models
LMT87QDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-50°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 5.5V
Resolution
13.6mV/°C
Features
-
Accuracy - Highest (Lowest)
±2.7°C
Test Condition
70°C ~ 150°C
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,071
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.00000$1.00
5$0.87000$4.35
10$0.82500$8.25
25$0.76960$19.24
50$0.73220$36.61
100$0.69800$69.80
500$0.62942$314.71
1,000$0.60399$603.99
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.56795$1,703.85
6,000$0.54765$3,285.90
9,000$0.53656$4,829.04
15,000$0.52338$7,850.70
21,000$0.51514$10,817.94
30,000$0.50677$15,203.10
Manufacturers Standard Package