
LMZM23600V5SILR | |
|---|---|
DigiKey Part Number | 296-LMZM23600V5SILRTR-ND - Tape & Reel (TR) 296-LMZM23600V5SILRCT-ND - Cut Tape (CT) 296-LMZM23600V5SILRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZM23600V5SILR |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZM23600V5SILR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 10-LDFN Exposed Pad, Module | |
Size / Dimension | 0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 10-uSIP (3.8x3) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.90000 | $7.90 |
| 10 | $6.02700 | $60.27 |
| 25 | $5.56080 | $139.02 |
| 100 | $5.04730 | $504.73 |
| 250 | $4.80264 | $1,200.66 |
| 500 | $4.65512 | $2,327.56 |
| 1,000 | $4.53368 | $4,533.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.38372 | $13,151.16 |











