
LMZM23601V5SILR | |
|---|---|
DigiKey Part Number | 296-LMZM23601V5SILRTR-ND - Tape & Reel (TR) 296-LMZM23601V5SILRCT-ND - Cut Tape (CT) 296-LMZM23601V5SILRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZM23601V5SILR |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZM23601V5SILR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 10-LDFN Exposed Pad, Module | |
Size / Dimension | 0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 10-uSIP (3.8x3) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.99000 | $9.99 |
| 10 | $7.67600 | $76.76 |
| 25 | $7.09680 | $177.42 |
| 100 | $6.45950 | $645.95 |
| 250 | $6.15564 | $1,538.91 |
| 500 | $5.97248 | $2,986.24 |
| 1,000 | $5.82180 | $5,821.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.63562 | $16,906.86 |









