

MSP430FR5969IRGZT | |
|---|---|
DigiKey Part Number | 296-37918-2-ND - Tape & Reel (TR) 296-37918-1-ND - Cut Tape (CT) 296-37918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5969IRGZT |
Description | IC MCU 16BIT 64KB FRAM 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FRAM 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5969IRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.15000 | $11.15 |
| 10 | $8.59300 | $85.93 |
| 25 | $7.95400 | $198.85 |
| 100 | $7.25200 | $725.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.91740 | $1,729.35 |
| 500 | $6.71574 | $3,357.87 |
| 750 | $6.61475 | $4,961.06 |
| 1,250 | $6.50282 | $8,128.52 |
| 1,750 | $6.43746 | $11,265.56 |







