
SN6507DGQEVM | |
|---|---|
DigiKey Part Number | 296-SN6507DGQEVM-ND |
Manufacturer | |
Manufacturer Product Number | SN6507DGQEVM |
Description | EVAL BOARD FOR SN6507 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SN6507 - Transformer Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Transformer Driver | |
Embedded | No | |
Utilized IC / Part | SN6507 | |
Primary Attributes | Isolated | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.64000 | $87.64 |








