SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS1DBVR

DigiKey Part Number
296-6919-2-ND - Tape & Reel (TR)
296-6919-1-ND - Cut Tape (CT)
296-6919-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS1DBVR
Description
IC TRANSCEIVER 1/0 SOT235
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/0 Driver LVDS SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS1DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
630Mbps
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,510
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.83000$2.83
10$2.07400$20.74
25$1.88560$47.14
100$1.67950$167.95
250$1.58120$395.30
500$1.52196$760.98
1,000$1.47317$1,473.17
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.41291$4,238.73
6,000$1.38342$8,300.52
9,000$1.36865$12,317.85
Manufacturers Standard Package