TMUX1574PWR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMUX1574PWR
TMUX1574PWR

SN74HCT165QPWRQ1

DigiKey Part Number
296-SN74HCT165QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74HCT165QPWRQ1CT-ND - Cut Tape (CT)
296-SN74HCT165QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT165QPWRQ1
Description
AUTOMOTIVE 8-BIT PARALLEL LOAD S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel to Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0060
In-Stock: 5,414
Can ship immediately
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.18000$1.18
10$0.84500$8.45
25$0.75880$18.97
100$0.66440$66.44
250$0.61940$154.85
500$0.59228$296.14
1,000$0.56994$569.94
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.55156$1,103.12
4,000$0.53644$2,145.76
6,000$0.52886$3,173.16
10,000$0.52046$5,204.60
14,000$0.51556$7,217.84
20,000$0.51084$10,216.80
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
296-SN74HCT165QPWRQ1CT
296-SN74HCT165QPWRQ1DKR
296-SN74HCT165QPWRQ1TR
Standard Package2,000