20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS245N

DigiKey Part Number
296-1655-5-ND
Manufacturer
Manufacturer Product Number
SN74LS245N
Description
IC TXRX NON-INVERT 5.25V 20-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS245N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 24mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,182
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$2.22000$2.22
20$1.49750$29.95
40$1.40100$56.04
100$1.29840$129.84
260$1.21642$316.27
500$1.17164$585.82
1,000$1.13237$1,132.37
2,500$1.09092$2,727.30
5,000$1.06593$5,329.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.