
SN74LVC14APWRG3 | |
|---|---|
DigiKey Part Number | 296-27879-2-ND - Tape & Reel (TR) 296-27879-1-ND - Cut Tape (CT) 296-27879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC14APWRG3 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14APWRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.15V ~ 0.8V | |
Input Logic Level - High | 1.3V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.62100 | $6.21 |
| 25 | $0.55680 | $13.92 |
| 100 | $0.48460 | $48.46 |
| 250 | $0.45028 | $112.57 |
| 500 | $0.42960 | $214.80 |
| 1,000 | $0.41813 | $418.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.39855 | $797.10 |
| 4,000 | $0.38702 | $1,548.08 |
| 6,000 | $0.38124 | $2,287.44 |
| 10,000 | $0.37484 | $3,748.40 |
| 14,000 | $0.37110 | $5,195.40 |
| 20,000 | $0.36750 | $7,350.00 |

