
SN74LVC14AQPWREP | |
|---|---|
DigiKey Part Number | 296-20666-2-ND - Tape & Reel (TR) 296-20666-1-ND - Cut Tape (CT) 296-20666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC14AQPWREP |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14AQPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.4V ~ 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.84000 | $2.84 |
| 10 | $2.09400 | $20.94 |
| 25 | $1.90480 | $47.62 |
| 100 | $1.69690 | $169.69 |
| 250 | $1.59768 | $399.42 |
| 500 | $1.58016 | $790.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.44821 | $2,896.42 |
| 4,000 | $1.41487 | $5,659.48 |
| 6,000 | $1.39818 | $8,389.08 |
| 10,000 | $1.37968 | $13,796.80 |











