
SN74LVC1G04DBVR | |
|---|---|
DigiKey Part Number | 296-11599-2-ND - Tape & Reel (TR) 296-11599-1-ND - Cut Tape (CT) 296-11599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04DBVR |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G04DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.13000 | $1.30 |
| 25 | $0.11360 | $2.84 |
| 100 | $0.09570 | $9.57 |
| 250 | $0.08712 | $21.78 |
| 500 | $0.08202 | $41.01 |
| 1,000 | $0.07779 | $77.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07258 | $217.74 |
| 6,000 | $0.07002 | $420.12 |
| 9,000 | $0.06874 | $618.66 |
| 15,000 | $0.06733 | $1,009.95 |
| 21,000 | $0.06650 | $1,396.50 |
| 30,000 | $0.06570 | $1,971.00 |
| 75,000 | $0.06399 | $4,799.25 |
| 150,000 | $0.06295 | $9,442.50 |







