
SN74LVC245APWR | |
|---|---|
DigiKey Part Number | 296-1233-2-ND - Tape & Reel (TR) 296-1233-1-ND - Cut Tape (CT) 296-1233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC245APWR |
Description | IC TXRX NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC245APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.65100 | $6.51 |
| 25 | $0.58360 | $14.59 |
| 100 | $0.50830 | $50.83 |
| 250 | $0.47260 | $118.15 |
| 500 | $0.45102 | $225.51 |
| 1,000 | $0.44001 | $440.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.41871 | $837.42 |
| 4,000 | $0.40669 | $1,626.76 |
| 6,000 | $0.40067 | $2,404.02 |
| 10,000 | $0.39401 | $3,940.10 |
| 14,000 | $0.39011 | $5,461.54 |
| 20,000 | $0.38637 | $7,727.40 |








