
SN74LVC2G34DBVR | |
|---|---|
DigiKey Part Number | 296-13496-2-ND - Tape & Reel (TR) 296-13496-1-ND - Cut Tape (CT) 296-13496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G34DBVR |
Description | IC BUFF NON-INVERT 5.5V SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G34DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.38500 | $3.85 |
| 25 | $0.34120 | $8.53 |
| 100 | $0.29460 | $29.46 |
| 250 | $0.27220 | $68.05 |
| 500 | $0.25868 | $129.34 |
| 1,000 | $0.24753 | $247.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23378 | $701.34 |
| 6,000 | $0.22706 | $1,362.36 |
| 9,000 | $0.22369 | $2,013.21 |
| 15,000 | $0.21995 | $3,299.25 |
| 21,000 | $0.21777 | $4,573.17 |
| 30,000 | $0.21567 | $6,470.10 |
| 75,000 | $0.21115 | $15,836.25 |








