OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC555CP

DigiKey Part Number
296-1857-5-ND
Manufacturer
Manufacturer Product Number
TLC555CP
Description
IC OSC SINGLE TIMER 2.1MHZ 8-DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC555CP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
2.1MHz
Voltage - Supply
2V ~ 15V
Current - Supply
360 µA
Operating Temperature
0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,124
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$1.94000$1.94
10$1.40600$14.06
50$1.19140$59.57
100$1.12490$112.49
250$1.05484$263.71
500$1.01260$506.30
1,000$0.97780$977.80
2,500$0.94107$2,352.67
5,000$0.91893$4,594.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.