


TLK1501IRCP | |
|---|---|
DigiKey Part Number | 296-10484-ND |
Manufacturer | |
Manufacturer Product Number | TLK1501IRCP |
Description | IC TRANSCR 0.6-1.5GBPS 64HVQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5Gbps Serializer/Deserializer 16/1 Input 1/16 Output 64-HVQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TLK1501IRCP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Serializer/Deserializer | |
Data Rate | 1.5Gbps | |
Input Type | LVTTL | |
Output Type | CML | |
Number of Inputs | 16/1 | |
Number of Outputs | 1/16 | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerVFQFP | |
Supplier Device Package | 64-HVQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.02000 | $47.02 |
| 10 | $37.99000 | $379.90 |
| 25 | $35.73600 | $893.40 |
| 160 | $32.61394 | $5,218.23 |
| 320 | $31.80691 | $10,178.21 |










