
TLV1701AIDBVR | |
|---|---|
DigiKey Part Number | 296-40599-2-ND - Tape & Reel (TR) 296-40599-1-ND - Cut Tape (CT) 296-40599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1701AIDBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1701AIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 36V, ±1.1V ~ 18V | |
Voltage - Input Offset (Max) | 3.5mV | |
Current - Input Bias (Max) | 0.015µA | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 75µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 560ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.78000 | $1.78 |
| 10 | $1.28900 | $12.89 |
| 25 | $1.16480 | $29.12 |
| 100 | $1.02880 | $102.88 |
| 250 | $0.96384 | $240.96 |
| 500 | $0.92464 | $462.32 |
| 1,000 | $0.89239 | $892.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.85253 | $2,557.59 |
| 6,000 | $0.83303 | $4,998.18 |
| 9,000 | $0.82327 | $7,409.43 |
| 15,000 | $0.81245 | $12,186.75 |










