


TLV73315PDBVR | |
|---|---|
DigiKey Part Number | 296-40667-2-ND - Tape & Reel (TR) 296-40667-1-ND - Cut Tape (CT) 296-40667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73315PDBVR |
Description | IC REG LINEAR 1.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV73315PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.18300 | $1.83 |
| 25 | $0.16000 | $4.00 |
| 100 | $0.13620 | $13.62 |
| 250 | $0.12464 | $31.16 |
| 500 | $0.11768 | $58.84 |
| 1,000 | $0.11195 | $111.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10487 | $314.61 |
| 6,000 | $0.10140 | $608.40 |
| 9,000 | $0.09967 | $897.03 |
| 15,000 | $0.09774 | $1,466.10 |
| 21,000 | $0.09662 | $2,029.02 |
| 30,000 | $0.09554 | $2,866.20 |
| 75,000 | $0.09321 | $6,990.75 |
| 150,000 | $0.09181 | $13,771.50 |


