SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP235AQDCKRQ1

DigiKey Part Number
296-TMP235AQDCKRQ1TR-ND - Tape & Reel (TR)
296-TMP235AQDCKRQ1CT-ND - Cut Tape (CT)
296-TMP235AQDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP235AQDCKRQ1
Description
LOW-POWER HIGH-ACCURACY ANALOG O
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TMP235AQDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.3V ~ 5.5V
Resolution
10mV/°C
Features
-
Accuracy - Highest (Lowest)
±2.5°C
Test Condition
-40°C ~ 150°C
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,719
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.72000$0.72
5$0.63000$3.15
10$0.59600$5.96
25$0.55440$13.86
50$0.52660$26.33
100$0.50130$50.13
500$0.45022$225.11
1,000$0.43131$431.31
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.40450$1,213.50
6,000$0.38940$2,336.40
9,000$0.38116$3,430.44
15,000$0.37136$5,570.40
21,000$0.36523$7,669.83
30,000$0.35902$10,770.60
Manufacturers Standard Package