
TPD4E001QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-39344-2-ND - Tape & Reel (TR) 296-39344-1-ND - Cut Tape (CT) 296-39344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E001QDBVRQ1 |
Description | TVS DIODE 5.5VWM 16VC SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E001QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | 16V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5.5A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $0.82000 | $8.20 |
| 100 | $0.53060 | $53.06 |
| 500 | $0.40690 | $203.45 |
| 1,000 | $0.39223 | $392.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32045 | $961.35 |










